891-8994/105-805 | WAGO
Connection line, 8 m, socket, 4 pole straight to open end, 1.0 mm², 891-8994/105-805
Connecting line, 891-8994/105-805, WAGO
The WINSTA MINI Connecting line 4-pole allows assembly of fine-stranded and solid conductors. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in automation, mechanical engineering and robotics. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is essential for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Now you can also reduce installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- With B coding for use in automation of processes, such as lighting technology, among other examples
- Ready to install and use immediately
- Convenient installation and commissioning
Connection (1) | socket, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 8 m | |
Coding | B | |
Cable cross-section | 1.0 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |