891-8994/106-103 | WAGO

Connection cable, 1 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-103

Order No.: 45P6644
EAN: 4050821445869
MPN:
891-8994/106-103
Series: 891
WAGO
891-8994/106-103 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7564 €

Connecting line, 891-8994/106-103, WAGO

The WINSTA MINI Connecting line with protection type IP40 supports fast, reliable installation. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, such as for lighting or within data networks. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For automation controllers
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No