891-8994/106-105 | WAGO

Connection cable, 1 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-105

Order No.: 45P6645
EAN: 4050821622826
MPN:
891-8994/106-105
Series: 891
WAGO
891-8994/106-105 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-105 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7564 €

Connecting line, 891-8994/106-105, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors are useful when criteria repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for process control, such as for lighting or in data networks. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Choose durability and quality - with fire class E from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for example
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No