891-8994/106-203 | WAGO

Connection line, 2 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-203

Order No.: 45P6647
EAN: 4050821446965
MPN:
891-8994/106-203
Series: 891
WAGO
891-8994/106-203 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3748 €

Connecting line, 891-8994/106-203, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 4-pole. WAGO pluggable installation connectors can be used when criteria repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in the domains of automation, robotics, and mechanical engineering.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No