891-8994/106-302 | WAGO

Connection line, 3 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-302

Order No.: 45P6593
EAN: 4055143404273
MPN:
891-8994/106-302
Series: 891
WAGO
891-8994/106-302 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4458 €

Connecting line, 891-8994/106-302, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. WAGO pluggable installation connectors are used when criteria repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Especially where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and requires no screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with marking from WAGO makes the installation of electrical components substantially easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No