891-8994/106-303 | WAGO

Connection line, 3 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-303

Order No.: 45P6650
EAN: 4050821446972
MPN:
891-8994/106-303
Series: 891
WAGO
891-8994/106-303 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9813 €

Connecting line, 891-8994/106-303, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line B coding. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Customer-specific pole marking is possible in addition.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is decisive for building safety as well. For houses with average safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection against mismating from WAGO makes the electrical installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No