891-8994/106-305 | WAGO

Connection line, 3 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-305

Order No.: 45P6651
EAN: 4050821682837
MPN:
891-8994/106-305
Series: 891
WAGO
891-8994/106-305 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9813 €

Connecting line, 891-8994/106-305, WAGO

The WINSTA MINI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in the domains of automation, robotics, and mechanical engineering. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with protection type IP40 from WAGO makes the installation of electrical components visibly easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No