891-8994/106-405 | WAGO

Connection cable, 4 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-405

Order No.: 45P6654
EAN: 4055143520119
MPN:
891-8994/106-405
Series: 891
WAGO
891-8994/106-405 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.2661 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2661 €

Connecting line, 891-8994/106-405, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 4-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, for example, for lighting or within data networks. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A socket and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Choose durability and quality - with marking from WAGO makes the installation of electrical components significantly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers, for example lighting fixtures and sun blinds
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No