891-8994/106-503 | WAGO
Connection line, 5 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-503
Connecting line, 891-8994/106-503, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line with protection against mismating. Our pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. B coding enables The WINSTA MINI pluggable installation connectors to be used for application control in the domains of automation, robotics, and mechanical engineering. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and requires no screw connections. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components substantially easier.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With B coding for use in automation of processes, such as lighting technology, for example
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Coding | B | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |