891-8994/106-601 | WAGO

Connection line, 6 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-601

Order No.: 45P6598
EAN: 4055143403979
MPN:
891-8994/106-601
Series: 891
WAGO
891-8994/106-601 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7298 €

Connecting line, 891-8994/106-601, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection type IP40. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for installations when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with marking from WAGO makes the electrical installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No