891-8994/106-607 | WAGO

Connection cable, 6 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/106-607

Order No.: 45P6661
EAN: 4055143520201
MPN:
891-8994/106-607
Series: 891
WAGO
891-8994/106-607 WAGO Pre-assembled Connector Systems Image 1
891-8994/106-607 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.61 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.61 €

Connecting line, 891-8994/106-607, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 4-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Customer-specific pole marking is possible as well. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for building safety, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with fire class E from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No