891-8994/116-102 | WAGO

Connection line, 1 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-102

Order No.: 45P6605
EAN: 4055143405362
MPN:
891-8994/116-102
Series: 891
WAGO
891-8994/116-102 WAGO Pre-assembled Connector Systems Image 1
891-8994/116-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3518 €

Connecting line, 891-8994/116-102, WAGO

For power and signal transmission: The WINSTA MINI Connecting line rated current 16 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Standard mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is essential for building safety, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection type IP40 from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • Suitable for any application
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No