891-8994/116-201 | WAGO
Connection line, 2 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-201
Connecting line, 891-8994/116-201, WAGO
For signal and power transmission: The WINSTA MINI Connecting line 4-pole. WAGO pluggable installation connectors are useful when requirements repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Particularly where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is critical for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable. In the production of this Connecting line, we eliminated the use of halogen. That is an important contribution to climate protection.
The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connectors with protection against mismating
- Consistent IP40 protection
- Suitable for any application
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 2 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |