891-8994/116-302 | WAGO

Connection line, 3 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-302

Order No.: 45P6609
EAN: 4055143405386
MPN:
891-8994/116-302
Series: 891
WAGO
891-8994/116-302 WAGO Pre-assembled Connector Systems Image 1
891-8994/116-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.1709 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1709 €

Connecting line, 891-8994/116-302, WAGO

The WINSTA MINI Connecting line with protection type IP40 provides the foundation for installation of solid and fine-stranded conductors. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Standard mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since due to LED technology, these offer much less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant. In the production of this Connecting line, we eliminated the use of halogen. That is an important contribution to environmental protection.

A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No