891-8994/116-501 | WAGO
Connection line, 5 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-501
Connecting line, 891-8994/116-501, WAGO
For signal and power transmission: The WINSTA MINI Connecting line with protection against mismating. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant. In the manufacturing of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.
The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components visibly easier.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- For any mains application
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 4 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |