891-8994/116-502 | WAGO

Connection line, 5 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-502

Order No.: 45P6613
EAN: 4055143405409
MPN:
891-8994/116-502
Series: 891
WAGO
891-8994/116-502 WAGO Pre-assembled Connector Systems Image 1
891-8994/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.9305 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.9305 €

Connecting line, 891-8994/116-502, WAGO

The WINSTA MINI Connecting line A coding supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant. Not using halogen additives in the production of this Connecting line significantly improves fire safety and reduces environmental pollution.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Choose quality and durability - with fire class E from WAGO makes the installation of electrical components noticeably easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • Suitable for any application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No