891-8994/116-801 | WAGO

Connection line, 8 m, socket, 4 pole straight to open end, 1.5 mm², 891-8994/116-801

Order No.: 45P6618
EAN: 4055143405126
MPN:
891-8994/116-801
Series: 891
WAGO
891-8994/116-801 WAGO Pre-assembled Connector Systems Image 1
891-8994/116-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6294 €

Connecting line, 891-8994/116-801, WAGO

The WINSTA MINI Connecting line A coding provides the foundation for assembly of fine-stranded and solid conductors. WAGO pluggable installation connectors are used when criteria repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since due to LED technology, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

A socket and a free end are provided. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With A coding for a great number of applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No