891-8994/205-207 | WAGO

Connection line, 2 m, plug, 4 pole straight to open end, 1.0 mm², 891-8994/205-207

Order No.: 45P7063
EAN: 4055143517447
MPN:
891-8994/205-207
Series: 891
WAGO
891-8994/205-207 WAGO Pre-assembled Connector Systems Image 1
891-8994/205-207 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.4938 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.4938 €

Connecting line, 891-8994/205-207, WAGO

The WINSTA MINI Connecting line B coding supports rapid, correct installation. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, for example, for lighting or within data networks. Where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is essential for building safety as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Choose quality and durability - with fire class E from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No