891-8994/205-807 | WAGO

Connection line, 8 m, plug, 4 pole straight to open end, 1.0 mm², 891-8994/205-807

Order No.: 45P7081
EAN: 4055143517461
MPN:
891-8994/205-807
Series: 891
WAGO
891-8994/205-807 WAGO Pre-assembled Connector Systems Image 1
891-8994/205-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0499 €

Connecting line, 891-8994/205-807, WAGO

The WINSTA MINI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, for example, for lighting or in data networks. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No