891-8994/206-201 | WAGO

Connection line, 2 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-201

Order No.: 45P7028
EAN: 4055143404037
MPN:
891-8994/206-201
Series: 891
WAGO
891-8994/206-201 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
15.0059 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0059 €

Connecting line, 891-8994/206-201, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection type IP20. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow flexible, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is decisive for building safety, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also lower installation costs without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With A coding for a great number of applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No