891-8994/206-305 | WAGO

Connection line, 3 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-305

Order No.: 45P7089
EAN: 4050821682875
MPN:
891-8994/206-305
Series: 891
WAGO
891-8994/206-305 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9813 €

Connecting line, 891-8994/206-305, WAGO

The WINSTA MINI Connecting line 4-pole allows installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications related to process control, such as for lighting or in data networks. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is critical for building safety as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No