891-8994/206-507 | WAGO

Connection line, 5 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-507

Order No.: 45P7096
EAN: 4050821682905
MPN:
891-8994/206-507
Series: 891
WAGO
891-8994/206-507 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.2062 €

Connecting line, 891-8994/206-507, WAGO

For signal and power transmission: The WINSTA MINI Connecting line 4-pole. Our pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, for example, for lighting or in data networks. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and requires no screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

A plug and a free end are available. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Flexible installation to save space
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No