891-8994/206-601 | WAGO

Connection line, 6 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-601

Order No.: 45P7036
EAN: 4055143404051
MPN:
891-8994/206-601
Series: 891
WAGO
891-8994/206-601 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7298 €

Connecting line, 891-8994/206-601, WAGO

The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The WINSTA MINI pluggable installation connector with A coding in white or black is usually used for general mains applications in power distribution. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since as a result of LED technology; due to complex systems, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is decisive for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For any mains application
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 4 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No