891-8994/206-603 | WAGO

Connection line, 6 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/206-603

Order No.: 45P7097
EAN: 4050821446385
MPN:
891-8994/206-603
Series: 891
WAGO
891-8994/206-603 WAGO Pre-assembled Connector Systems Image 1
891-8994/206-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8008 €

Connecting line, 891-8994/206-603, WAGO

The WINSTA MINI Connecting line B coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in the domains of automation, robotics, and mechanical engineering. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP20 from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for use in process automation, such as lighting technology, for instance
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No