891-8994/216-101 | WAGO

Connection cable, 1 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/216-101

Order No.: 45P7042
EAN: 4055143405140
MPN:
891-8994/216-101
Series: WINSTA MINI
891-8994/216-101 WAGO Pre-assembled Connector Systems Image 1
891-8994/216-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.3518 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3518 €

Connecting line, 891-8994/216-101, WAGO

The WINSTA MINI Connecting line A coding provides the foundation for installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution. Particularly if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to environmental protection.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with protection against mismating from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Fast, secure installation
Technical specifications
Anschluss (1) Stecker, 4-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung A
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No