891-8994/216-401 | WAGO

Connection cable, 4 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/216-401

Order No.: 45P7048
EAN: 4055143405164
MPN:
891-8994/216-401
Series: WINSTA MINI
891-8994/216-401 WAGO Pre-assembled Connector Systems Image 1
891-8994/216-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.0745 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.0745 €

Connecting line, 891-8994/216-401, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line 4-pole. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow fast, efficient, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation costs without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 4 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No