891-8995/016-702 | WAGO

Connecting line, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 891-8995/016-702

Order No.: 45P7601
EAN: 4055143400138
MPN:
891-8995/016-702
Series: 891
WAGO
891-8995/016-702 WAGO Pre-assembled Connector Systems Image 1
891-8995/016-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
42.5068 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.5068 €

Connecting line, 891-8995/016-702, WAGO

The WINSTA MINI Connecting line 5-pole supports rapid, correct installation. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. Where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and requires no screw connections. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant. Eliminating halogens as an additive in the production of this Connecting line significantly increases fire safety and minimises environmental contamination.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No