891-8995/105-203 | WAGO

Connection line, 2 m, socket, 5 pole straight to open end, 1.0 mm², 891-8995/105-203

Order No.: 45P6706
EAN: 4055143517522
MPN:
891-8995/105-203
Series: 891
WAGO
891-8995/105-203 WAGO Pre-assembled Connector Systems Image 1
891-8995/105-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2669 €

Connecting line, 891-8995/105-203, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line rated current 10 A. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for application control in automation, robotics, and mechanical engineering. Thanks to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very tight spaces, i.e., for installations when very little room is available. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

A socket and a free end are provided. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation expenses without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No