891-8995/105-403 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 1.0 mm², 891-8995/105-403

Order No.: 45P6718
EAN: 4055143517515
MPN:
891-8995/105-403
Series: 891
WAGO
891-8995/105-403 WAGO Pre-assembled Connector Systems Image 1
891-8995/105-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5394 €

Connecting line, 891-8995/105-403, WAGO

The WINSTA MINI Connecting line with protection type IP40 allows installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. B coding enables The WINSTA MINI pluggable installation connectors to be used for control in applications in automation, mechanical engineering and robotics. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection type IP40 from WAGO.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in process automation, such as lighting technology, for example
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No