891-8995/106-302 | WAGO
Connection line, 3 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/106-302
Connecting line, 891-8995/106-302, WAGO
For signal and power transmission: The WINSTA MINI Connecting line rated current 13 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with protection against mismating from WAGO makes the installation of electrical components noticeably easier.
Features
- Protection against mismating eliminates errors
- Easy tool-free operation, a wide range of coding options
- With A coding for use in a large number of general mains applications
- Exact dimensions
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Coding | A | |
Cable cross-section | 1.5 mm² |
Country of origin | PL |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |