891-8995/106-307 | WAGO

Connection line, 3 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/106-307

Order No.: 45P6717
EAN: 4055143519823
MPN:
891-8995/106-307
Series: 891
WAGO
891-8995/106-307 WAGO Pre-assembled Connector Systems Image 1
891-8995/106-307 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.516 €

Connecting line, 891-8995/106-307, WAGO

The WINSTA MINI Connecting line 5-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The pluggable installation connectors with spring pressure connection technology function completely without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Your own pole marking is possible in addition.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. This product meets all the relevant fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.

A socket and a free end are provided. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose durability and quality - with protection type IP40 from WAGO makes the installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No