891-8995/116-401 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/116-401

Order No.: 45P6690
EAN: 4055143399678
MPN:
891-8995/116-401
Series: 891
WAGO
891-8995/116-401 WAGO Pre-assembled Connector Systems Image 1
891-8995/116-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8944 €

Connecting line, 891-8995/116-401, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. This product meets all the relevant fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials are flame-resistant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Choose quality and durability - with protection against mismating from WAGO makes the installation of electrical components substantially easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for use in many general mains applications
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No