891-8995/116-402 | WAGO

Connection line, 4 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/116-402

Order No.: 45P6691
EAN: 4055143400169
MPN:
891-8995/116-402
Series: 891
WAGO
891-8995/116-402 WAGO Pre-assembled Connector Systems Image 1
891-8995/116-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8944 €

Connecting line, 891-8995/116-402, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line A coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to a huge variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant. Not using halogen additives in the manufacture of this Connecting line significantly increases fire safety and minimises environmental pollution.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components significantly easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For any mains application
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No