891-8995/116-601 | WAGO

Connection line, 6 m, socket, 5 pole straight to open end, 1.5 mm², 891-8995/116-601

Order No.: 45P6694
EAN: 4055143399715
MPN:
891-8995/116-601
Series: 891
WAGO
891-8995/116-601 WAGO Pre-assembled Connector Systems Image 1
891-8995/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.5703 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5703 €

Connecting line, 891-8995/116-601, WAGO

The WINSTA MINI Connecting line rated current 13 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The pluggable installation connectors with spring pressure connection technology function entirely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable. Eliminating halogens as an additive in the production of this Connecting line substantially improves fire safety and minimises environmental pollution.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No