891-8995/205-503 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.0 mm², 891-8995/205-503

Order No.: 45P7162
EAN: 4055143517744
MPN:
891-8995/205-503
Series: WINSTA MINI
891-8995/205-503 WAGO Pre-assembled Connector Systems Image 1
891-8995/205-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1697 €

Connecting line, 891-8995/205-503, WAGO

The WINSTA MINI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. Where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Choose durability and quality - with strain relief hosting from WAGO makes the installation of electrical components significantly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for use in process automation, such as lighting technology, for instance
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung B
Leiterquerschnitt 1,0 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No