891-8995/205-703 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.0 mm², 891-8995/205-703

Order No.: 45P7174
EAN: 4055143517812
MPN:
891-8995/205-703
Series: 891
WAGO
891-8995/205-703 WAGO Pre-assembled Connector Systems Image 1
891-8995/205-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.4898 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.4898 €

Connecting line, 891-8995/205-703, WAGO

The WINSTA MINI Connecting line B coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in automation, mechanical engineering and robotics. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • For automation controllers
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No