891-8995/206-303 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-303

Order No.: 45P7153
EAN: 4055143520027
MPN:
891-8995/206-303
Series: WINSTA MINI
891-8995/206-303 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.516 €

Connecting line, 891-8995/206-303, WAGO

The WINSTA MINI Connecting line 5-pole allows installation of fine-stranded and solid conductors. WAGO pluggable installation connectors are used when criteria repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for process control, for example, for lighting or in data networks. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also reduce installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No