891-8995/206-505 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-505

Order No.: 45P7166
EAN: 4055143520720
MPN:
891-8995/206-505
Series: WINSTA MINI
891-8995/206-505 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.2526 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2526 €

Connecting line, 891-8995/206-505, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for application control in automation, robotics, and mechanical engineering. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

A plug and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With B coding for use in process automation, such as lighting technology
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No