891-8995/206-703 | WAGO

Connection cable, 7 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-703

Order No.: 45P7177
EAN: 4055143520249
MPN:
891-8995/206-703
Series: WINSTA MINI
891-8995/206-703 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9535 €

Connecting line, 891-8995/206-703, WAGO

The WINSTA MINI Connecting line rated current 16 A allows installation of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications related to process control, for example, for lighting or within data networks. Thanks to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose quality and durability - with protection against mismating from WAGO makes the installation of electrical components significantly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No