891-8995/206-707 | WAGO

Connection line, 7 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-707

Order No.: 45P7179
EAN: 4055143521109
MPN:
891-8995/206-707
Series: 891
WAGO
891-8995/206-707 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-707 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9535 €

Connecting line, 891-8995/206-707, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line with protection against mismating. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, such as for lighting or in data networks. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is very good for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • For automation controllers
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding B
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No