891-8995/206-805 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/206-805

Order No.: 45P7184
EAN: 4055143520751
MPN:
891-8995/206-805
Series: WINSTA MINI
891-8995/206-805 WAGO Pre-assembled Connector Systems Image 1
891-8995/206-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.8099 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.8099 €

Connecting line, 891-8995/206-805, WAGO

The WINSTA MINI Connecting line B coding supports fast, reliable installation. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used in construction is decisive for building safety as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung B
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No