891-8995/216-202 | WAGO

Connection line, 2 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/216-202

Order No.: 45P7125
EAN: 4055143400268
MPN:
891-8995/216-202
Series: 891
WAGO
891-8995/216-202 WAGO Pre-assembled Connector Systems Image 1
891-8995/216-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2066 €

Connecting line, 891-8995/216-202, WAGO

For signal and power transmission: The WINSTA MINI Connecting line 5-pole. Our pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow flexible, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The WINSTA MINI pluggable installation connector with A coding in white or black is normally used for general mains applications in power distribution. Especially if only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings as well. For houses with average safety requirements, cable assemblies with fire class E are suitable. Eliminating halogens as an additive in the production of this Connecting line noticeably improves fire safety and minimises environmental pollution.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With A coding for a large number of applications
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No