891-8995/216-402 | WAGO

Connection line, 4 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/216-402

Order No.: 45P7129
EAN: 4055143400244
MPN:
891-8995/216-402
Series: 891
WAGO
891-8995/216-402 WAGO Pre-assembled Connector Systems Image 1
891-8995/216-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8944 €

Connecting line, 891-8995/216-402, WAGO

The WINSTA MINI Connecting line rated current 13 A provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in next to no time. The coding options reduce installation errors, allowing fast, secure wiring of all components. General mains applications for almost any domain of use can be implemented with WINSTA MINI pluggable installation connectors with A coding. Thanks to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very restricted spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used for construction is essential for the safety of buildings as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable. Eliminating halogens as an additive in the production of this Connecting line significantly increases fire safety and minimises environmental contamination.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • Suitable for any application
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No