891-8995/216-801 | WAGO

Connection line, 8 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/216-801

Order No.: 45P7136
EAN: 4055143399807
MPN:
891-8995/216-801
Series: 891
WAGO
891-8995/216-801 WAGO Pre-assembled Connector Systems Image 1
891-8995/216-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
39.2462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2462 €

Connecting line, 891-8995/216-801, WAGO

For power and signal transmission: The WINSTA MINI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its advantageous properties. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are met by this product through fire class E. Not using halogen additives in the production of this Connecting line substantially improves fire safety and minimises environmental contamination.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No