891-8995/216-802 | WAGO

Connection line, 8 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/216-802

Order No.: 45P7137
EAN: 4055143400305
MPN:
891-8995/216-802
Series: 891
WAGO
891-8995/216-802 WAGO Pre-assembled Connector Systems Image 1
891-8995/216-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
39.2462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2462 €

Connecting line, 891-8995/216-802, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Standard mains applications for almost any domain of use can be implemented with WINSTA MINI pluggable installation connectors with A coding. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

A plug and a free end are available. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Choose durability and quality - with marking from WAGO makes the installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With A coding for a great number of applications
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding A
Cable cross-section 1.5 mm²
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No