750-512 | WAGO

WAGO 750-512

Order No.: 44P5394
EAN: 4045454428938
MPN:
750-512
Series: 750
750-512 WAGO Relay modules Image 1
750-512 WAGO Relay modules Image 2
750-512 WAGO Relay modules Image 3
Image may differ
Unit Price (€ / pc.)
74.8867 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
74.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.8867 €

Relay output, 750-512, WAGO

2-channel relay output, AC 250 V, 2 A, 2 make contact.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • The internal system voltage triggers the relay
  • The state of the relay is indicated by a LED
Technical specifications
Anzahl der Ausgänge 2
Ausführung Digitales-Relaismodul
Breite 12 mm
Höhe 100 mm
Kontaktart 2 Schließer
Montage DIN-Schiene
Nennstrom 2 A
Schaltspannung (AC) 250 V
Schaltspannung (DC) 30 V
Steuerspannung 5 VDC
Tiefe 69.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei