750-517/040-000 | WAGO

WAGO 750-517/040-000

Order No.: 44P5397
EAN: 4050821460244
MPN:
750-517/040-000
Series: 750
750-517/040-000 WAGO Relay modules Image 1
750-517/040-000 WAGO Relay modules Image 2
750-517/040-000 WAGO Relay modules Image 3
Image may differ
Unit Price (€ / pc.)
142.0622 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
142.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.0622 €

Relay output, 750-517/040-000, WAGO

2-channel relay output, AC 250 V, 1 A, 2 changeover contacts, Extreme.

Features

  • This digital output module transmits control signals from the automation device to the connected actuators
  • The internal system voltage triggers the relay
  • The NO contacts are electrically isolated
  • The state of the relay is indicated by a LED
  • Greater immunity to impulse voltages and electromagnetic interference
  • Higher vibration and shock resistance
Technical specifications
Anzahl der Ausgänge 2
Ausführung Digitales-Relaismodul
Breite 12 mm
Höhe 100 mm
Kontaktart 2 Wechsler
Montage DIN-Schiene
Nennstrom 1 A
Schaltspannung (AC) 250 V
Schaltspannung (DC) 300 V
Steuerspannung 5 VDC
Tiefe 67.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei