750-523 | WAGO

WAGO 750-523

Order No.: 44P5400
EAN: 4045454495428
MPN:
750-523
Series: 750
750-523 WAGO Relay modules Image 1
750-523 WAGO Relay modules Image 2
750-523 WAGO Relay modules Image 3
Image may differ
Unit Price (€ / pc.)
101.2452 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
101.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.2452 €

Relay output, 750-523, WAGO

1-channel relay output, AC 250 V, 16 A, Potential-free, 1 make contact.

Features

  • This relay module switches a connected actuator or load. The 24 VDC supply is derived from the power jumper contacts to trigger the relays
  • The switched status of the relay is shown by the manual switch (1/0)
  • The manual switch can also be used without 24 V supply to switch the output ON
Technical specifications
Anzahl der Ausgänge 1
Ausführung Digitales-Relaismodul
Breite 24 mm
Höhe 100 mm
Kontaktart 1 Schließer
Montage DIN-Schiene
Nennstrom 16 A
Schaltspannung (AC) 440 V
Steuerspannung 5 VDC
Tiefe 67.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Tetrabrombisphenol A (TBBPA), Blei