750-538 | WAGO

WAGO 750-538

Order No.: 44P5411
EAN: 4050821694823
MPN:
750-538
Series: 750
750-538 WAGO Relay modules Image 1
750-538 WAGO Relay modules Image 2
750-538 WAGO Relay modules Image 3
Image may differ
Unit Price (€ / pc.)
322.728 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
322.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
322.728 €

Relay output, 750-538, WAGO

2-channel relay output, Potential-free, 2 changeover contacts, Intrinsically safe.

Features

  • This digital output module switches intrinsically safe circuits of Zone 0+1 (e.g., magnetic valves, contactors, optical/acoustic encoders)
  • The internal system voltage triggers the relay
  • The state of the relays is indicated by a green LED
  • The NO contacts are electrically isolated
Technical specifications
Anzahl der Ausgänge 2
Ausführung Digitales-Relaismodul
Breite 12 mm
Höhe 100 mm
Kontaktart 2 Wechsler
Montage DIN-Schiene
Nennstrom 1 A
Schaltspannung (AC) 100 V
Schaltspannung (DC) 30 V
Steuerspannung 5 VDC
Tiefe 67.8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Bortrioxid, Bleimonoxid (Bleioxid), Blei