706-100/1300-200 | WAGO

Sensor Actuator Cable Assembly, 20-pole, 2 m

Order No.: 44P1683
EAN: 4050821452393
MPN:
706-100/1300-200
Series: 706
WAGO
706-100/1300-200 WAGO Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
103.8275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
103.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.8275 €

Connection cable, 706-100/1300-200, WAGO

Connection cable; 20-position; Pluggable connector per DIN 41651; open-ended; Length: 2 m; Conductor cross-section: 0.14 mm²; UR components.

Technical specifications
Connection (1) cable socket
Connection (2) open end
Cable length 2 m
LED display No
max. Voltage 35 V
Pin number 20 pole
Logistics
Country of origin FR
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes